Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €110.000 |
Price for:Each
Minimum: 1
Multiple: 1
€110.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9957HN-ARD
Order Code4262282
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCA9957HN
Silicon Family Name-
For Use WithArduino EVKs to Evaluate LED Controller
Kit ContentsShield Evaluation Board PCA9957HN in Anti-Static Bag, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCA9957HN-ARD is a LED Driver Arduino® shield evaluation board. The Arduino shield allows easy integration with Arduino EVKs to evaluate the LED controller features for colour mixing, blinking and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system.
- PCA9957 24-channel SPI serial bus 32mA/5.5V constant-current LED driver
- Support up to four groups of LED gradation control
- Each LED channel assigned to one of four groups
- For each group, PCA9959 supports 64-grid brightness control
- Each LED output has 6bit resolution pre-set current configuration with an absolution accuracy of ±8%
- Supply voltage range from 2.7V to 5.5V, low standby current of 170µA
- 10MHz SPI interface, output enable (/OE) pin
Contents
PCA9957HN-ARD Arduino shield, Quick reference card.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Shield Evaluation Board PCA9957HN in Anti-Static Bag, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
PCA9957HN
For Use With
Arduino EVKs to Evaluate LED Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279004