Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.010 |
10+ | €3.910 |
25+ | €3.590 |
50+ | €3.450 |
100+ | €3.310 |
250+ | €3.210 |
500+ | €3.140 |
Price for:Each
Minimum: 1
Multiple: 1
€5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF7936AA/3851/C/6
Order Code2776105
Technical Datasheet
Frequency Min315MHz
Frequency Max434MHz
RFID IC TypeRead, Write
Programmable Memory512 bytes
Output Power-
RF IC Case StyleDie
No. of Pins-
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Current Consumption-
Product Range-
MSL-
Product Overview
PCF7936AA/3851/C/6 is a transponder providing fully integrated remote keyless entry solutions. The transponder requires no battery supply, so full operation is guaranteed, even when the battery is low. Ideal for today’s advanced vehicle access applications, the PCF7961 security transponder, microcontroller and radio transmitter IC fits compact key designs and ensures cost-effective solutions.
- Single-chip security transponder and keyless entry solution with on-chip UHF transmitter
- Low-power RISC programmable device operation
- On-chip, PLL-based UHF transmitter (315MHz)
- Programmable ASK/FSK modulation characteristics
- Up to seven command button inputs
- On-chip memory - 16 Kbytes of E-ROM, 512 bytes of EEPROM, 192 bytes of RAM
- Single lithium cell operation (2.1 to 3.6V)
- Highly integrated for minimum board space and low bill of materials
- Easy application, low power consumption
Technical Specifications
Frequency Min
315MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
-
Supply Voltage Max
3.6V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
434MHz
Programmable Memory
512 bytes
RF IC Case Style
Die
Supply Voltage Min
2.1V
Current Consumption
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability