Quantity | Price (ex VAT) |
---|---|
5000+ | €4.070 |
Product Information
Product Overview
High performance security transponder (HITAG 3) for vehicle immobilization applications. Protocol design of the HITAG 3 is based on the established HITAG 2 protocol and extended by the HITAG 2 Extended protocol improvements to support a fast and seamless base station software upgrade. It derives its power supply from the magnetic field (LF field) established by the base station. Features secure contactless authentication, employing a secret key and a random number (challenge) in order to cipher any communication between the device and the base station in ciphered access mode.
- Data transmission and energy supply via LF link
- Excellent sensitivity in read and write mode
- 32bit quasi unique device and product type identification
- Compatible among the products of the HITAG3 family
- Fast mutual authentication 50ms (96 bit secret key)
- Up to 460Byte EEPROM available for user data
- Versatile EEPROM access and protection capabilities
- 20 years non-volatile data retention
- Automotive temperature range is -40°C to +85°C
- Leadless plastic stick package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Read, Write
-
-
-
-
No SVHC (27-Jun-2024)
-
460B
SMD
-
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate