Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.180 |
50+ | €1.070 |
100+ | €0.953 |
250+ | €0.896 |
500+ | €0.862 |
1000+ | €0.833 |
2500+ | €0.805 |
Product Information
Product Overview
The PCF8523TK/1,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768kHz quartz crystal. Data is transferred serially via the I²C-bus with a maximum data rate of 1000kbps. Alarm and timer functions are available with the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine-tuning of the clock. The PCF8523 has a backup battery switch-over circuit, which detects power failures and automatically switches to the battery supply when a power failure occurs.
- Seconds to years resolution
- Battery backup input pin and switch-over circuit
- Freely programmable timer and alarm with interrupt capability
- Oscillator stop detection function
- Internal power-ON Reset (POR)
- Open-drain interrupt or clock output pins
- Programmable offset register for frequency adjustment
- Selectable integrated oscillator load capacitors for CL=7pF or CL=12.5pF
Applications
Metering
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
YYYY:MM:WK:DD:Hr:Min:Secs
Calendar, Clock
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Binary
1.2V
HVSON
I2C
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate