Print Page
Image is for illustrative purposes only. Please refer to product description.
58.408 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.858 |
10+ | €0.615 |
50+ | €0.554 |
100+ | €0.487 |
250+ | €0.456 |
500+ | €0.436 |
1000+ | €0.420 |
2500+ | €0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8563T/5,518
Order Code2775929
Technical Datasheet
Date FormatYY-MM-DD-DW
Clock FormatHH:MM:SS: 24Hr
Clock IC TypeCalendar, Clock
Supply Voltage Min1V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCF8563T/5,518 is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte. Typical applications include mobile telephones, portable instruments, electronic metering and battery powered products.
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 KHz quartz crystal
- Century flag
- Clock operating voltage: 1.0V to 5.5V at room temperature
- Low backup current; typical 0.25µA at VDD = 3.0V and Tamb = 25°C
- 400KHz two-wire I²C-bus interface (at VDD = 1.8V to 5.5V)
- Programmable clock output for peripheral devices (32.768KHz, 1.024KHz, 32Hz and 1Hz)
- Alarm and timer functions
- Integrated oscillator capacitor, internal Power-On Reset (POR)
- I²C-bus address: read A3h and write A2h, open-drain interrupt pin
Technical Specifications
Date Format
YY-MM-DD-DW
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Clock Format
HH:MM:SS: 24Hr
Supply Voltage Min
1V
Clock IC Case Style
SOIC
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability