6.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.460 |
10+ | €1.150 |
50+ | €1.050 |
100+ | €0.931 |
250+ | €0.876 |
500+ | €0.841 |
1000+ | €0.773 |
2500+ | €0.758 |
Product Information
Product Overview
The PCF8574T/3,518 is a 8-bit remote I/O Expander for I²C-bus with interrupt. It provides general-purpose remote I/O expansion via the two-wire bidirectional I²C-bus (serial clock (SCL), serial data (SDA)). The devices consist of eight quasi-bidirectional ports, 100KHz I²C-bus interface, three hardware address inputs and interrupt output operating between 2.5 and 6V. The quasi-bidirectional port can be independently assigned as an input to monitor interrupt status or keypads or as an output to activate indicator devices such as LEDs. The low current consumption of 2.5μA (typical, static) is great for mobile applications and the latched output ports directly drive LEDs.
- I²C-bus to parallel port expander
- 100KHz I²C-bus interface (standard-mode I²C-bus)
- Latched outputs directly drive LEDs
- Total package sink capability of 80mA
- Active low open-drain interrupt output
- 2.5μA Typical low standby current
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- Operating temperature range from -40 to +85°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8bit
2.5V
SOIC
8I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C
6V
16Pins
-40°C
-
-
Technical Docs (3)
Alternatives for PCF8574T/3,518
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate