Product Information
Alternatives for PCF8591T/2,518
1 Product Found
Product Overview
The PCF8591T/2,518 is a single-chip, single supply low power 8-bit CMOS data acquisition device with four analogue inputs, one analogue output and a serial I²C-bus interface. Three address pins A0, A1 and A2 are used for programming the hardware address, allowing the use of up to eight devices connected to the I²C-bus without additional hardware. Address, control and data to and from the device are transferred serially via the two-line bidirectional I²C-bus. The functions of the device include analogue input multiplexing, on-chip track and hold function, 8-bit analogue-to-digital conversion and an 8-bit digital-to-analogue conversion. The maximum conversion rate is given by the maximum speed of the I²C-bus.
- Single power supply
- Low standby current
- Serial input/output via I²C-bus
- I²C address selection by 3 hardware address pins
- Maximum sampling rate given by I²C-bus speed
- 4 Analogue inputs configurable as single ended or differential inputs
- Auto-incremented channel selection
- Analogue voltage range from VSS to VDD
- On-chip track and hold circuit
- Multiplying DAC with one analogue output
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8bit
2.5V
6V
16Pins
-40°C
SOIC
-
11.1kSPS
Differential, Single Ended
I2C
Single
85°C
Single 8-Bit ADC/DAC
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate