Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.560 |
10+ | €7.440 |
25+ | €6.590 |
50+ | €6.400 |
100+ | €6.210 |
250+ | €6.070 |
Price for:Each
Minimum: 1
Multiple: 1
€8.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5120A0HN1/C2,151
Order Code1902844
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory-
Output Power-
RF IC Case StyleHVQFN
No. of Pins32Pins
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Current Consumption-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Most broadly adopted NFC frontend - powering more than 10 billion NFC transactions per year.
- Fast and cost-efficient NFC design start-up
- Highly integrated analogue circuitry to demodulate and decode responses
- Integrated RF level detector and integrated data mode detector
- Supports ISO/IEC 14443 A/MIFARE and supports ISO/IEC 14443 B read/write modes
- Supports MIFARE Classic encryption in reader/writer mode
- Contactless communication according to the FeliCa scheme at 212Kbit/s and 424Kbit/s
- Supported host interfaces and flexible interrupt modes
- FIFO buffer handles 64byte send and receive
- Hard reset with low power function, power-down mode per software
- CRC coprocessor, programmable I/O pins, internal self-test, programmable timer
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
-
No. of Pins
32Pins
Supply Voltage Max
3.6V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
HVQFN
Supply Voltage Min
2.5V
Current Consumption
-
MSL
-
Technical Docs (2)
Alternatives for PN5120A0HN1/C2,151
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080739
Product traceability