Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.260 |
10+ | €6.770 |
25+ | €6.530 |
50+ | €6.250 |
100+ | €5.960 |
250+ | €5.770 |
Product Information
Product Overview
PN5180A0HN/C1Y is a high-performance multi-protocol full NFC frontend, supporting all NFC forum modes. It has a highly integrated high performance full NFC Forum-compliant frontend IC for contactless communication at 13.56 MHz, this frontend IC utilizes an outstanding modulation and demodulation concept completely integrated for different kinds of contactless communication methods and protocols. This ensures maximum interoperability for next generation of NFC enabled mobile phones. This is optimized for point of sales terminal applications and implements a high-power NFC frontend functionality which allows to achieve EMV compliance on RF level without additional external active components. This also supports highly innovative and unique features which do not require any host controller interaction. This unique features include Dynamic Power Control (DPC), Adaptive Waveform Control (AWC), Adaptive Receiver Control (ARC), and fully automatic EMD error handling.
- Transmitter current up to 250mA
- Dynamic power control for optimized RF performance, even under detuned antenna conditions
- Adaptive waveform control automatically adjusts the transmitter modulation for RF compliancy
- Adaptive receiver control automatically adjusts receiver parameter for always reliable communication
- Full compliancy with all standards relevant to NFC, contactless operation and EMVCo
- Active load modulation supports smaller antenna in card emulation mode
- Automatic EMD handling performed w/o host interaction relaxes timing requirement on host controller
- Low-power card detection minimizes current consumption during polling
- Zero-power-wake-up
- SOT618-1 package, ambient temperature range from
Technical Specifications
-
Read, Write
1.375W
40Pins
5.5V
-
No SVHC (27-Jun-2024)
13.56MHz
-
HVQFN
2.7V
20mA
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate