Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
10+ | €7.020 |
25+ | €6.660 |
50+ | €6.390 |
100+ | €6.120 |
250+ | €5.850 |
Product Information
Product Overview
PN7150B0HN/C11002E is a high performance NFC controller with integrated firmware, supporting all NFC Forum modes. Plug´n play and high-performance full NFC solution PN7150 is a full NFC controller solution with integrated firmware and NCI interface designed for contactless communication at 13.56MHz. It is compatible with NFC forum requirements. PN7150 embeds a new generation RF contactless front-end supporting various transmission modes according to NFCIP-1 and NFCIP-2, ISO/IEC 14443, ISO/IEC 15693, MIFARE Classic IC-based card and FeliCa card specifications. It embeds an Arm Cortex-M0 MCU core loaded with the integrated firmware supporting the NCI 1.0 host communication. It also allows to provide a higher output power by supplying the transmitter output stage from 3.0V to 4.75V. The contactless front-end design brings a major performance step-up with on one hand a higher sensitivity and on the other hand the capability to work in active load modulation communication.
- Arm Cortex-M0 microcontroller core
- Highly integrated demodulator and decoder
- Buffered output drivers to connect an antenna with minimum number of external components
- Integrated RF level detector, integrated polling loop for automatic device discovery
- Integrated power management unit
- Automatic wake-up via RF field, internal timer and I2C-bus interface
- Integrated non-volatile memory to store data and executable code for customization
- Available in a 40 pin HVQFN package
- Ambient temperature range from -30 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Read, Write
855mW
40Pins
3.6V
-
No SVHC (27-Jun-2024)
13.56MHz
-
HVQFN
1.65V
150µA
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate