Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.110 |
10+ | €7.090 |
25+ | €6.590 |
50+ | €6.320 |
100+ | €6.040 |
250+ | €5.770 |
Product Information
Product Overview
PN7150B0HN/C11006Y is a high-performance NFC controller with integrated firmware, supporting all NFC Forum modes. Plug and play, high-performance full NFC solution PN7150 is a full NFC controller solution with integrated firmware and NCI interface designed for contactless communication at 13.56MHz. PN7150 is designed based on learnings from previous NXP NFC device generation. It is the ideal solution for rapidly integrating NFC technology in any application, especially those running O/S environments like Linux and Android. PN7150 embeds a new generation RF contactless front-end supporting various transmission modes according to NFCIP-1 and NFCIP-2, ISO/IEC 14443, ISO/IEC 15693, MIFARE Classic IC-based card and FeliCa card specifications. It embeds an Arm Cortex-M0 MCU loaded with the integrated firmware supporting the NCI 1.0 host communication. It also allows to provide a higher output power by supplying transmitter output stage from 3.0V to 4.75V.
- Includes NXP ISO/IEC14443-A and Innovatron ISO/IEC14443-B intellectual property licensing rights
- Arm Cortex-M0 microcontroller core
- Highly integrated demodulator and decoder
- Buffered output drivers to connect an antenna with minimum number of external components
- Integrated RF level detector
- Integrated polling loop for automatic device discovery
- RF protocols supported, supported host interfaces
- Direct connection to a battery (2.3V to 5.5V voltage supply range)
- Automatic wake-up via RF field, internal timer and I2C-bus interface
- Integrated non-volatile memory to store data and executable code for customization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Read, Write
855mW
40Pins
3.6V
-
No SVHC (27-Jun-2024)
13.56MHz
-
HVQFN
1.65V
150mA
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate