Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
10+ | €2.240 |
25+ | €2.230 |
50+ | €2.060 |
100+ | €2.050 |
250+ | €2.040 |
500+ | €2.030 |
1000+ | €2.020 |
Product Overview
PTN3460BS/F4Y is an (embedded) DisplayPort to LVDS bridge device that enables connectivity between an (embedded) DisplayPort (eDP) source and LVDS display panel. It processes the incoming DisplayPort (DP) stream, performs DP to LVDS protocol conversion and transmits processed stream in LVDS format. PTN3460 has two high-speed ports: receive port facing DP source (for example, CPU/GPU/chip set), Transmit port facing the LVDS receiver (for example., LVDS display panel controller). The PTN3460 can receive DP stream at link rate 1.62Gbit/s or 2.7Gbit/s and it can support 1-lane or 2-lane DP operation. It interacts with DP source via DP Auxiliary (AUX) channel transactions for DP link training and setup. PTN3460 provides high flexibility to optimally fit under different platform environments. It supports three configuration options: multi-level configuration pins, DP AUX interface and I2C-bus interface. Typical applications include AIO platforms, notebook platforms and netbooks/net tops.
- Power supply with on-chip regulator 3.3V ±10% (integrated regulator switched on)
- 3.3V±10%, 1.8V±5% (integrated regulator switched off)
- ESD: 8KV HBM, 1KV CDM
- Embedded microcontroller and on-chip NVM allow for flexibility in firmware updates
- LVDS panel power-up (/down) sequencing control
- No external timing reference needed
- Compliant to DP v1.2 and v1.1a and compliant to eDP v1.2 and v1.1
- Supports fast link training, full link training, supports DisplayPort symbol error rate measurements
- 56 lead HVQFN package
- Operating temperature range from 0°C to 70°C
Technical Specifications
EDP to LVDS
3.6V
56Pins
70°C
-
No SVHC (27-Jun-2024)
3V
HVQFN-EP
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate