Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €454.010 |
Price for:Each
Minimum: 1
Multiple: 1
€454.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN3944EVM-KIT
Order Code3868955
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberPTN3944
Kit Application TypeInterface
Application Sub TypePCIe Gen 4.0 Linear Equalizer
Kit ContentsEval Board PTN3944 in an Antistat Bag, QSG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PTN3944EVM evaluation board can be use to evaluate the PTN3944 to drive longer channel length from CPU chipset to the end point device, on either motherboard, or on the raiser card.
- Targeted for enterprise access point, desktop PC/notebooks/servers and docking station
- Support up to PCIe Gen 4 speed
- Support up to PCIe x16 configuration
- On-board DIP switches to configure equalizer settings
- Software GUI also available for configuring equalizer settings
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Interface
Kit Contents
Eval Board PTN3944 in an Antistat Bag, QSG
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
PTN3944
Application Sub Type
PCIe Gen 4.0 Linear Equalizer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02