Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.728 |
50+ | €0.658 |
100+ | €0.580 |
250+ | €0.543 |
500+ | €0.520 |
1000+ | €0.483 |
2500+ | €0.473 |
Product Information
Product Overview
PTN5150AHXMP is a small thin low power CC logic chip supporting the USB type-C connector application with Configuration Channel (CC) control logic detection and indication functions. The features of PTN5150A enable USB Type-C connector to be used in both host and device ends of the Type-C cable. It can support Type-C to USB legacy cables and adapters defined in USB Type-C Spec. PTN5150A can work autonomously, or can connect to a controller through I2C-bus interface. PTN5150A can be configured to dual role, host, or device mode through external configuration pin or through I2C interface. The CC control logic detection and indication block supports 3 current modes (default current 500mA/900mA, medium current 1.5A and high current 3.0A) in DFP advertisement's perspective. When in UFP advertisement's perspective, the control logic will detect if a DFP with different pull-up Rp current source is connected. In addition, it will detect if Ra is present on CC1/CC2 pins.
- Support type C connector with existing chipsets
- CC control logic detection and indication
- Current consumption: standby in DRP mode, DFP made, UFP mode: 15µA
- Power supply: VDD=2.7V to 5.5V
- VBUS-DET: 28V absolute max tolerance
- High ESD protection for VBUS and CC1/2 pins
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
- Operating temperature range: -40°C to +85°C
- X2QFN12 package 1.6mm x 1.6mm x 0.35mm, 0.4mm pitch
Technical Specifications
USB Type-C Configuration Channel Logic and Port Control
2.7V
X2QFN
-
-40°C
-
MSL 3 - 168 hours
USB 1.1
5.5V
12Pins
2Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate