Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.310 |
| 10+ | €2.280 |
| 25+ | €2.250 |
| 50+ | €2.220 |
| 100+ | €2.200 |
| 250+ | €2.170 |
| 500+ | €2.140 |
| 1000+ | €2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9021/DY
Order Code2776091
Technical Datasheet
Data Rate1Mbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current9.25mA
RF IC Case StyleHVQFN
No. of Pins32Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Transmitting Current8.8mA
Output Power (dBm)4dBm
Sensitivity dBm-95dBm
RF Transceiver ApplicationsSports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Data Rate
1Mbps
Frequency Min
2.4GHz
Receiving Current
9.25mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
RF Transceiver Applications
Sports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
GFSK
Frequency Max
2.4835GHz
RF IC Case Style
HVQFN
Supply Voltage Min
2.4V
Transmitting Current
8.8mA
Sensitivity dBm
-95dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability