Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €112.43 |
Product Information
Product Overview
QN9080SIP-DK is a development kit which is highly extensible platform for application development of QN9080SIP. This development kit is enabled by QN9080SIP built on QN9080 Bluetooth MCU and NT3H2211 NTAG® supporting Bluetooth 5, generic FSK and NFC. The QN9080SIP also integrates 32MHz and 32kHz crystals, RF matching and 2.4GHz antenna. The QN9080SIP-DK kit contains a development board, a USB dongle and an NFC antenna. The development board integrates buttons, switches, piezo buzzer, LEDs for easy-use, provides SWD/JTAG and USB interface for debugging and is form-factor compatible with the Arduino® pin layout for more expansion options. The USB dongle is a Bluetooth device powered by QN9080.
- Fully certified module supporting Bluetooth and NFC
- Arduino® interface
- CMSIS-DAP (default) and the J-Link interface for debugging
- UART/I2C/SPI/USB connectivity support
- Full MCUXpresso support
- Reuse all QN9080 tools
- PCB inverted NFC antenna
- USB dongle for interaction with DK board
Contents
QN9080SIP-DK development board, QN9080 USB dongle, NFC antenna, USB cable.
Technical Specifications
NXP
Wireless Connectivity
ARM
-
-
QN9080, NT3H2211
Bluetooth Low Energy
Cortex-M4F
Dev Kit QN9080/NT3H2211, USB Dongle, NFC Antenna, USB Cable
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate