Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €117.000 |
Price for:Each
Minimum: 1
Multiple: 1
€117.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoRDDRONE-CUPK64
Order Code3868956
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis K64
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core Number-
Kit ContentsRDDRONE-CUPK64 Board, Cables, Hardware
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Mikroe NXP Cup mainboard V 20 is based on the NXP Semiconductors FRDM-K64 board with an Arm® Cortex®-M4. The board uses the Kinetis® K series MCU family built on the Arm Cortex-M4 processor and is intended for the NXP CUP challenge. The processing unit connects with sensing systems (e.g. camera) and actuators (e.g. servo or brushed motors).
- Targeted for mobile robotics ecosystem applications
- Arm Cortex-M4
- Kinetis K6x MCU
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis K64
Core Sub-Architecture
Cortex-M4
Kit Contents
RDDRONE-CUPK64 Board, Cables, Hardware
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Yugoslavia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Yugoslavia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02