Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €816.720 |
Product Information
Product Overview
RDGD31603PSMKEVM is a three phase reference design and evaluation kit populated with six GD3160 gate drivers for IGBT/SiC MOSFET devices it is compatible. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with Flex GUI software for communication to the SPI registers on the GD3160 gate drive devices in either daisy chain or standalone configuration. It can be used for double pulse and short circuit testing on single phase and full three phase applications development.
- Compatible with Semikron’s eMPack power modules such as eMP1300MD12SC2S-APK application kit
- Flex GUI graphical user interface available for use with kit
- Daisy chain SPI interface configurability
- Easy to configure jumper options
- SPI configurable register options using Flex GUI
- Double pulse and short circuit evaluations
- Fibre optic connections for external PWM inputs
Contents
KITGD3160TREVB translator with KL25Z MCU, Micro USB cable, Quick start guide.
Technical Specifications
NXP
Power Management
RDGD31603PSMKEVM Board, Translator Board to FRDM-KL25Z MCU with USB Cable, Anti-Static Bag, Manual
No SVHC (27-Jun-2024)
GD3160
Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate