Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.210 |
Product Overview
S08PB16-EVK is a cost-effective development hardware for the NXP S08PB and S08PLS 5V 8bit MCUs. This is small, yet powerful, with rich integrated peripherals to evaluate all features of S08PB and S08PLS MCUs. S08PB16-EVK supports OSBDM to flash program and run-control debug without an external debug tool. S08PB16-EVK provides an expansion board option, include FRDM-MC-LVBLDC for motor control. Supported devices are S08PLS: 8bit 5V MCU with streamlined features and S08PB: 8bit 5V full-featured MCU with rich analogue.
- 20MHz MC9S08PB16VTJ MCU, 16KB flash memory, 1KB RAM, 2.7 to 5.5V voltage
- MCU: -40 to 105°C temperature and 20 pin TSSOP package
- USB interface with micro-B USB connector connectivity
- Onboard debug circuit: MC9S08JM60CLD (OSBDM) with a virtual serial port
- On-board components RGB LED, potentiometer, two user push-buttons
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
S08P
-
Eval Board MC9S08PB16
No SVHC (27-Jun-2024)
8bit
HCS08
MC9S08PB16
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate