Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.820 |
Price for:Each
Minimum: 1
Multiple: 1
€114.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS12VR32EVB
Order Code2900153
Silicon ManufacturerNXP
Silicon Core NumberMC9S12VR32
Kit Application TypeIndustrial and Automotive
Application Sub TypeMotor Control
Core ArchitectureS12
Core Sub-Architecture-
Silicon Family NameS12 MagniV
Kit ContentsEvaluation Board S12VR32
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S12VR32EVB is a development board for the S12 MagniV® S12VR32 16-bit MCUs for motor control relay based applications. The S12VR32 integrates an S12 CPU, a LIN physical interface, a 5V regulator system to supply the microcontroller and low-side drivers to control the relay. The S12VR32EVB is an ultra-low-cost development platform that includes a relay, a hall sensor interface, an external 16MHz oscillator, a switch button, access to all pins through test points and an on-board open source BDM.
- MC9S12VR32 32 pins LQFP MCU
- BDM connector
- Hall sensor connector
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Industrial and Automotive
Core Architecture
S12
Silicon Family Name
S12 MagniV
Product Range
-
Silicon Core Number
MC9S12VR32
Application Sub Type
Motor Control
Core Sub-Architecture
-
Kit Contents
Evaluation Board S12VR32
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055