Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €108.400 |
5+ | €103.150 |
10+ | €97.890 |
Product Information
Product Overview
S32G379AACK1VUCT is a S32G3 family of high-performance vehicle network processor that combines controller area network (CAN), local interconnect network (LIN), and FlexRay networking with high data rate Ethernet networking. It also combines a functional safe-core infrastructure with MPU cores and includes high-level security features. This chip is pin-for-pin compatible with S32G2 chips, providing over 2x performance and over 2x system RAM. Application includes service-oriented gateways and domain controllers, safety processor for ADAS and autonomous driving, high-performance central compute nodes, security services and key management, smart antennas.
- Up to 2.6 x increase in applications performance (doubling Cortex-A53 cores at 1.3x frequency)
- RTC (1 with API function), supports low-power mode, secure debug and Arm TrustZone
- Additional pair of Cortex-M7 lockstep cores, 15MB system RAM Size
- Increased speed from 1Gbps to 2.5Gbps on two SGMII interface, Ethernet interface bandwidth
- Performance target increase from 2Gbps at 64B to 3Gbps at 64B, Ethernet packet routing
- DDR3L and LPDDR4 – up to 4GB DRAM, GIC-500 interrupt controller
- 4x Cortex-A53 MPU performance identifier, 4x Cortex-M7 and 20MB SRAM, MCU + MPU product type
- Standard chip configuration, 400MHz (Cortex-M7), 1100MHz (Cortex-A53) Arm core speeds
- TSMC fab and mask revision
- Temperature range from -40°C to 105°C, 525 FC-PBGA package
Technical Specifications
S32G3 Family Microprocessors
-
525Pins
870mV
CAN, Ethernet, I2C, LIN, SPI, UART, USB
-
-40°C
AEC-Q100
S32G3
8Cores
FCPBGA
750V
1.3GHz
-
Surface Mount
105°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate