Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €504.810 |
Price for:Each
Minimum: 1
Multiple: 1
€504.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32R372RRSEVB
Order Code2931358
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32R
Core ArchitecturePower Architecture
Core Sub-Architecture-
Silicon Core NumberS32R372
Kit ContentsEval Board S32R372
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Evaluation Systems for S32R372 in 257 BGA radar MCU (socketed). The system consists of an MPC57XXXMB and S32R372EVB to enable hardware and software development. For maximum flexibility and simplicity the EVB is a modular development platform which can be used either as a daughter card in conjunction with the general MPC57xx motherboard or as a standalone solution.
- Flexible MCU clocking options (external clock via SMA connector/40MHz EVB clock oscillator circuit)
- User reset switch with reset status LEDs
- Standard 14 pin JTAG debug connector and 34 pin nexus aurora connector
- 10 pin Serial Inter-processor Interface (SIPI) connector
- Gb Ethernet Physical interface IC with RJ45 connector
- MIPI-CSI2 connector
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32R
Core Sub-Architecture
-
Kit Contents
Eval Board S32R372
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
S32R372
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001