Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.430 |
10+ | €3.370 |
25+ | €3.110 |
50+ | €2.860 |
100+ | €2.590 |
250+ | €2.470 |
500+ | €2.390 |
Product Information
Product Overview
S9S12G48F0CLF is a S12 family, S12G series 16bit microcontroller. This is an optimized, 16bit microcontroller product line focused on low-cost, high-performance, and low pin-count. This family is intended to bridge between high-end 8-bit microcontroller and high-performance 16-bit microcontroller, such as the MC9S12XS-Family. The MC9S12G-family is targeted at generic automotive applications requiring CAN or LIN/J2602 communication. Typical examples of these applications include body controllers, occupant detection, door modules, seat controllers, RKE receivers, smart actuators, lighting modules, and smart junction boxes.
- Supply voltage range from 3.13V to 5.5V
- Automotive qualified
- S12 CPU is a high-speed 16-bit processing unit
- 48KB flash, 4KB RAM and 1.5KB EEPROM with ECC
- 25MHz max operating frequency
- Supports 40 GPIO and one CAN
- Supports 2 serial communication interface (SCI) and 2 serial peripheral interface (SPI)
- Six 8bit PWM channels, six 16bit timer channel and twelve 10bit ADC channels
- 0.5mm pitch, 48 pin LQFP package
- Ambient operating temperature range from -40 to 85°C
Technical Specifications
S12 Family S12G Series Microcontrollers
16 bit
48KB
LQFP
CAN, SCI, SPI
12Channels
3.13V
-40°C
Surface Mount
S12
No SVHC (27-Jun-2024)
S12
25MHz
48Pins
40I/O's
4KB
10Bit
5.5V
85°C
S12G
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate