Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12G48F1MLC
Order Code2433072
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
3.822 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.410 |
10+ | €3.510 |
25+ | €3.290 |
50+ | €3.120 |
100+ | €2.890 |
Price for:Each
Minimum: 1
Multiple: 1
€4.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12G48F1MLC
Order Code2433072
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12G Series Microcontrollers
Device CoreS12
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size48KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's26I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12G
MCU FamilyS12
QualificationAEC-Q100
Product Overview
The S9S12G48F1MLC is an ultra-reliable general purpose 16-bit Microcontroller based on enhanced S12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 48kB internal flash, 4kB internal RAM, 1.5kB EEPROM, 12-channel 10-bit A/D converter and 26 general-purpose I/O pins. This device also features peripherals like two serial communications interface (SCI) and one serial peripheral interface modules (SPI).
- High-speed S12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 4 to 16MHz Amplitude controlled pierce oscillator
- 1MHz Internal RC oscillator
- Timer module (TIM) supporting up to eight channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- 5V Analog comparator (ACMP)
- Multi-scalable controller area network (MSCAN) module (supporting CAN protocol 2.0A/B)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
- Precision fixed voltage reference for ADC conversions
- Optional reference voltage attenuator module to increase ADC accuracy
Applications
Automotive, Industrial, Automation & Process Control, Lighting
Technical Specifications
Product Range
S12 Family S12G Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
48KB
IC Case / Package
LQFP
Interfaces
CAN, SCI, SPI
ADC Channels
12Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Device Core
S12
Operating Frequency Max
25MHz
No. of Pins
32Pins
No. of I/O's
26I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12G
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability