Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12GA240F0VLH
Order Code3128652
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.880 |
10+ | €6.930 |
25+ | €6.450 |
50+ | €6.180 |
100+ | €5.910 |
250+ | €5.660 |
Price for:Each
Minimum: 1
Multiple: 1
€8.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12GA240F0VLH
Order Code3128652
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12G Series Microcontrollers
Device CoreS12
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size240KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's54I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size11KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesS12G
MCU FamilyS12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S12 Family S12G Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
240KB
IC Case / Package
LQFP
Interfaces
CAN, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Device Core
S12
Operating Frequency Max
25MHz
No. of Pins
64Pins
No. of I/O's
54I/O's
RAM Memory Size
11KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Series
S12G
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
Product traceability