Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSA604AD/01
Order Code2212074
Technical Datasheet
Frequency Min-
Frequency Max-
Supply Voltage Min4.5V
Supply Voltage Max8V
RF IC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
The SA604AD/01 is a high performance low power FM IF System incorporating two limiting intermediate frequency amplifiers, quadrature detector, muting, logarithmic received signal strength indicator and voltage regulator. The device features higher IF bandwidth (25MHz) and temperature compensated RSSI and limiters providing wide RSSI dynamic range, high IF/limiter gain and overall stability.
- Low power consumption
- Muted and un-muted two audio outputs
- low external component count, suitable for crystal/ceramic filters
Applications
RF Communications, Signal Processing, Metering, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Frequency Min
-
Supply Voltage Min
4.5V
RF IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
-
Supply Voltage Max
8V
No. of Pins
16Pins
Operating Temperature Max
85°C
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638