Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.330 |
| 10+ | €2.640 |
| 25+ | €2.580 |
| 50+ | €2.520 |
| 100+ | €2.460 |
| 250+ | €2.390 |
| 500+ | €2.350 |
| 1000+ | €2.340 |
Product Information
Product Overview
SC16IS760IBS,128 is a single UART with an I²C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, and IrDA SIR built-in support. It offers data rates up to 5 Mbit/s and guarantees low operating and sleeping current. It also provides the application with 8 additional programmable I/O pins. This family of products enables seamless protocol conversion from I²C-bus or SPI to RS-232/RS-485 and is fully bidirectional. The internal register set is backward-compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. It also provides additional advanced features such as auto hardware and software flow control, automatic RS-485 support, and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal. The application includes factory automation and process control, portable and battery-operated devices, and cellular data devices.
- Single full-duplex UART, 64bytes FIFO (transmitter and receiver)
- Fully compatible with industrial standard 16C450 and equivalent
- Baud rates up to 5Mbit/s in 16 x clock mode
- Auto hardware flow control using RTS (active low) /CTS (active low)
- Auto software flow control with programmable Xon/Xoff characters
- Automatic RS-485 support
- RS-485 driver direction control via RTS (active low) signal
- RS-485 driver direction control inversion, built-in IrDA encoder and decoder interface
- Software reset, transmitter and receiver can be enabled/disabled independent of each other
- HVQFN24 package, industrial temperature range from -40°C to +95°C
Technical Specifications
Serial UART
5Mbps
3.6V
24Pins
95°C
-
No SVHC (27-Jun-2024)
1Channels
3V
HVQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate