Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.910 |
| 10+ | €3.550 |
| 25+ | €3.410 |
| 50+ | €3.400 |
| 100+ | €3.390 |
| 250+ | €3.380 |
| 500+ | €3.370 |
Product Information
Product Overview
SC16IS762IBS,128 is a dual UART with I2C-bus/SPI interface, 64bytes of transmit and receive FIFOs, IrDA SIR built-in support. This I2C-bus/SPI bus interface to a dual-channel high-performance UART offering data rates up to 5Mbit/s, low operating and sleeping current. It also provides the application with 8 additional programmable I/O pins. The SC16IS762 differs from the SC16IS752 in that it supports SPI clock speeds up to 15Mbit/s instead of the 4Mbit/s supported by the SC16IS752, and in that it supports IrDA SIR up to 1.152Mbit/s. In all other aspects, the SC16IS762 is functionally and electrically the same as the SC16IS752. It is ideally suitable for hand-held, battery-operated applications. This chip enables seamless protocol conversion from I2C-bus/SPI to RS-232/RS-485 and is fully bidirectional.
- Dual full-duplex UART
- I2C-bus or SPI interface selectable
- 3.3V or 2.5V operation
- 64 bytes FIFO (transmitter and receiver) and up to eight programmable I/O pins
- Fully compatible with industrial standard 16C450 and equivalent
- Baud rates up to 5Mbit/s in 16x clock mode, auto hardware flow control using (active low)RTS/CTS
- Auto software flow control with programmable Xon/Xoff characters
- Automatic RS-485 support (automatic server address detection)
- 32 pin HVQFN package
- Industrial temperature range: -40°C to +95°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Serial UART
5Mbps
3.6V
32Pins
95°C
-
No SVHC (27-Jun-2024)
2Channels
3V
HVQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate