Print Page
Image is for illustrative purposes only. Please refer to product description.
2.335 In Stock
2.450 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.660 |
10+ | €3.550 |
25+ | €3.260 |
50+ | €3.120 |
100+ | €2.970 |
250+ | €2.820 |
500+ | €2.720 |
Price for:Each
Minimum: 1
Multiple: 1
€4.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSGTL5000XNLA3
Order Code2308050
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs1
No. of DACs1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate96kSPS
Audio IC Case StyleQFN
No. of Pins20Pins
No. of Input Channels1Channels
No. of Output Channels2Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio90dB
IC Interface TypeI2C, SPI
Supply Voltage Range1.62V to 3.6V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Low power Stereo Codec with headphone amplifier designed to provide a complete audio solution for products needing LINEIN, MIC_IN, LINEOUT, headphone-out and digital I/O. Target markets include media players, navigation devices, smart phones, tablets, medical equipment, exercise equipment, consumer audio equipment, etc. Features such as capless headphone design and an internal PLL help lower overall system cost.
- Stereo LINEIN - support for external analogue input and codec bypass for low power
- MIC bias provided
- Programmable MIC gain
- HP output - capless design
- I2S port to allow routing to application processor (integrated digital processing)
- PLL allows input of an 8MHz to 27MHz system clock - standard audio clocks are derived from PLL
- Designed to operate from 1.62V to 3.6V
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
QFN
No. of Input Channels
1Channels
ADC / DAC Resolution
24bit
IC Interface Type
I2C, SPI
Product Range
-
MSL
MSL 3 - 168 hours
No. of ADCs
1
Operating Temperature Min
-40°C
Sampling Rate
96kSPS
No. of Pins
20Pins
No. of Output Channels
2Channels
ADCs / DACs Signal to Noise Ratio
90dB
Supply Voltage Range
1.62V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002342
Product traceability