Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.950 |
10+ | €3.770 |
25+ | €3.480 |
50+ | €3.320 |
100+ | €3.160 |
250+ | €3.010 |
500+ | €2.920 |
Product Information
Product Overview
SGTL5000XNLA3R2 is a low power stereo codec with headphone amp designed to provide a complete audio solution for products needing LINEIN, MIC_IN, LINEOUT, headphone-out, and digital I/O. Deriving its architecture from best in class, NXP integrated products that are currently on the market. The SGTL5000 is able to achieve ultra low power with very high performance and functionality, all in one of the smallest footprints available. Target markets include media players, navigation devices, smart phones, tablets, medical equipment, exercise equipment, consumer audio equipment, etc. Features such as capless headphone design and an internal PLL help lower overall system cost.
- Designed to operate from 1.62 to 3.6V
- NXP surround, NXP bass, tone control/ parametric equalizer/ graphic equalizer clocking/control
- PLL allows input of an 8.0MHz to 27MHz system clock - standard audio clocks are derived from PLL
- Digital I/O: I2S port to allow routing to Application Processor
- Operational ambient temperature -40°C to 85°C
- Available in 20 pin QFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stereo
1
85°C
HUQFN-EP
2Channels
24bit
I2C, I2S, SPI
-
MSL 3 - 168 hours
1
-40°C
48kSPS
20Pins
2Channels
100dB
1.62V to 3.6V
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate