Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSL3S1013FTB0,115
Order Code2400540
Product RangeUCODE G2iM+
Technical Datasheet
6.347 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.427 |
10+ | €0.363 |
100+ | €0.313 |
500+ | €0.284 |
1000+ | €0.264 |
2500+ | €0.237 |
5000+ | €0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSL3S1013FTB0,115
Order Code2400540
Product RangeUCODE G2iM+
Technical Datasheet
Frequency Min840MHz
Frequency Max960MHz
RFID IC TypeRead, Write
Programmable Memory448bit
Output Power-
RF IC Case StyleXSON
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption-
Product RangeUCODE G2iM+
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
840MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
6Pins
Supply Voltage Max
-
Product Range
UCODE G2iM+
SVHC
No SVHC (27-Jun-2024)
Frequency Max
960MHz
Programmable Memory
448bit
RF IC Case Style
XSON
Supply Voltage Min
-
Current Consumption
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability