Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €158.710 |
Price for:Each
Minimum: 1
Multiple: 1
€158.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
NXP Edge Ready MCU-based solution for Amazon's Alexa Voice Service (AVS) Integration for AWS IoT Core leverages the i.MX RT crossover MCU, enabling developers to quickly and easily add Alexa voice assistant capabilities to their products. This ultra-small form-factor, turnkey hardware design comes completely integrated with Amazon qualified software for an out of the box AVS experience.
- i.MX RT1060 Crossover MCU with ARM Cortex M7 core
- Amazon AVS qualified
- 5V USB type-C power supply
- 32MB Hyper-flash memory and 1MB on-chip SRAM memory
Contents
i.MX RT voice solution, USB type-C Y cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M7
Kit Contents
Amazon's Alexa Voice Service (AVS) IoT Dev Kit MIMXRT106ADVL6A, USB Type-C Y Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT106ADVL6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3555