Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.31 |
| 10+ | €0.96 |
| 50+ | €0.87 |
| 100+ | €0.71 |
| 250+ | €0.67 |
| 500+ | €0.64 |
| 1000+ | €0.62 |
| 2500+ | €0.60 |
Product Information
Product Overview
The TEA1761T/N2/DG is a member of the new generation of Synchronous Rectifier (SR) Controller IC for switched mode power supplies. Its high level of integration allows the design of a power supply with a very low number of external components. The TEA1761T is a controller IC dedicated for synchronous rectification on the secondary side of discontinuous conduction mode and quasi resonant flyback converters. Besides electronics for synchronous rectification, it also has integrated circuitry for output voltage and output current regulation. The TEA1761T is fabricated in a Silicon On Insulator (SOI) process. This NXP SOI process makes possible a wide range of operation.
- Combined synchronous rectification and primary feedback control functionality
- High level of integration, resulting in a very low external component count
- Wide opto coupler output voltage range (3.5 to 38 V)
- Accurate internal voltage reference for voltage control (within 1%)
- High driver output voltage of 10V to drive all MOSFET brands to the lowest RDSon
- Low current consumption
- High system efficiency from no load to full load
- Undervoltage protection
- Internal over-temperature protection
Applications
Power Management
Technical Specifications
Secondary Side Synchronous Rectifier Controller
38V
8Pins
150°C
-
No SVHC (27-Jun-2024)
8.6V
SOIC
-20°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate