Print Page
Image is for illustrative purposes only. Please refer to product description.
3.643 In Stock
2.500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.830 | 
| 10+ | €1.440 | 
| 50+ | €1.300 | 
| 100+ | €1.170 | 
| 250+ | €1.120 | 
| 500+ | €1.090 | 
| 1000+ | €1.040 | 
| 2500+ | €1.020 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA19161T/2Y
Order Code2890424
Technical Datasheet
IC TypeDigital Controller
Input Voltage Min-
Input Voltage Max-
PWM Input Frequency500kHz
IC Case / PackageSOIC
No. of Pins16Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Digital IC CaseSOIC
Technical Specifications
IC Type
Digital Controller
Input Voltage Max
-
IC Case / Package
SOIC
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
-
PWM Input Frequency
500kHz
No. of Pins
16Pins
External Output Capacitance
-
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Digital IC Case
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability