Print Page
Image is for illustrative purposes only. Please refer to product description.
4.453 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.900 |
50+ | €0.785 |
100+ | €0.669 |
250+ | €0.630 |
500+ | €0.591 |
1000+ | €0.466 |
2500+ | €0.412 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA19162T/2J
Order Code2890306
Technical Datasheet
PFC Mode of OperationDiscontinuous Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min70VAC
Supply Voltage Max276VAC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ134kHz
Switching Frequency Min120kHz
Switching Frequency Max148kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency134kHz
Operating Supply Current800µA
Startup Current800µA
UVLO-
Technical Specifications
PFC Mode of Operation
Discontinuous Conduction Mode
Frequency Mode
-
Supply Voltage Max
276VAC
No. of Pins
8Pins
Switching Frequency Typ
134kHz
Switching Frequency Max
148kHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
-
Operating Supply Current
800µA
UVLO
-
Control Mode
Voltage
Supply Voltage Min
70VAC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
120kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOIC
Frequency
134kHz
Startup Current
800µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability