Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.120 |
| 10+ | €0.815 |
| 50+ | €0.738 |
| 100+ | €0.653 |
| 250+ | €0.613 |
| 500+ | €0.589 |
| 1000+ | €0.548 |
| 2500+ | €0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA19361T/1J
Order Code3003158
Product RangeGreenChip
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSOIC
No. of Pins10Pins
Power Rating Max-
TopologyFlyback
Isolation-
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency128kHz
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product RangeGreenChip
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOIC
Power Rating Max
-
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Max
-
No. of Pins
10Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
128kHz
Operating Temperature Min
-25°C
Product Range
GreenChip
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability