Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €140.820 |
Price for:Each
Minimum: 1
Multiple: 1
€140.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA2093DB2202
Order Code4062200
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberTEA2093TS
Kit Application TypePower Management
Application Sub TypeSynchronous Rectifier
Kit ContentsEvaluation Board TEA2093TS
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TEA2093DB2202 is an add-on evaluation board enabled by the TEA2093TS synchronous rectification controller in a TSOP-6 package. The TEA2093TS controller includes an adaptive gate drive for maximum efficiency at any load. The TEA2093DB2202 add-on evaluation board also contains a 100 V / 2.7 mΩ MOSFET and therefore enables easy replacement of the secondary side power diode in an existing power supply.
- Easy replacement of secondary-side diode rectifier
- A 100 V/2.7 mΩ MOSFET is incorporated
- Self-supplying for low-side rectification with low-output voltage (CC mode)
- Self-supplying for high-side rectification without the use of an auxiliary winding
- Operates with standard-level and logic-level SR MOSFETs
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Kit Contents
Evaluation Board TEA2093TS
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
TEA2093TS
Application Sub Type
Synchronous Rectifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025