Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.775 |
10+ | €0.610 |
50+ | €0.579 |
100+ | €0.547 |
250+ | €0.539 |
500+ | €0.534 |
1000+ | €0.507 |
2500+ | €0.480 |
Product Information
Product Overview
TJA1021T/20/CM,118 is an ISO 17987/LIN 2.x/SAE J2602 transceiver. The TJA1021 is the interface between the Local Interconnect Network (LIN) commander/ responder protocol controller and the physical bus in a LIN. It is primarily intended for in vehicle sub-networks using baud rates from 1KBd up to 20KBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 and ISO 17987-4:2016 (12V). The TJA1021 is pin-to-pin compatible with the TJA1020 and MC33662(B). The transmit data stream of the protocol controller at the transmit data input (TXD) is converted by the TJA1021 into a bus signal with optimized slew rate and wave shaping to minimize Electromagnetic Emission (EME). The LIN bus output pin is pulled HIGH via an internal termination resistor. For a commander application, an external resistor in series with a diode should be connected between pin INH or pin VBAT and pin LIN. The receiver detects the data stream at the LIN bus input pin and transfers it via pin RXD to the MCU.
- Battery supply voltage range from -0.3 to 40V (limiting value with respect to GND)
- 10µA battery supply current at sleep mode; VLIN = VBAT
- AEC-Q100 qualified
- Very low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- Passive behaviour in unpowered state
- Input levels compatible with 3.3 and 5V devices
- Integrated termination resistor for Local Interconnect Network (LIN) responder applications
- Wake-up source recognition (local or remote)
- K-line compatible
- 8 lead SO package and virtual junction temperature range from -40 to +150°C
Technical Specifications
LIN Transceiver
-
27V
SOIC
Surface Mount
150°C
AEC-Q100
No SVHC (27-Jun-2024)
-
5.5V
20Kbaud
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate