Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.070 |
10+ | €2.690 |
25+ | €2.470 |
50+ | €2.300 |
100+ | €2.130 |
250+ | €2.010 |
500+ | €1.810 |
1000+ | €1.530 |
Product Information
Product Overview
TJA1041AT/CM,118 is a high-speed CAN transceiver providing an advanced interface between the protocol controller and the physical bus in a Controller Area Network (CAN) node. The TJA1041A is primarily intended for automotive high-speed CAN applications (up to 1 Mbit/s). The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. The TJA1041A is fully compatible with the ISO 11898 standard and offers excellent ElectroMagnetic Compatibility (EMC) performance, very low power consumption and passive behaviour when supply voltage is off. The advanced features include low-power management, supporting local and remote wake-up with wake-up source recognition and the capability to control the power supply in the rest of the node, several protection and diagnosis functions including short circuits of the bus lines and first battery connection, Automatic adaptation of the I/O-levels, in line with the supply voltage of controller.
- Optimized for in-vehicle high-speed communication: fully compatible with the ISO 11898 standard
- Communication speed up to 1Mbit/s and very low ElectroMagnetic Emission (EME)
- Differential receiver with wide common-mode range, offering high ElectroMagnetic Immunity (EMI)
- Passive behaviour when supply voltage is off
- Low-power management: very low-current in standby and sleep mode with local and remote wake-up
- Capability to power down the entire node, still allowing local and remote wake-up
- VCC range from 4.75V to 5.25V and VI/O range from 2.8 to 5.25V
- Max propagation delay TXD to RXD is 255ns
- Virtual junction temperature range from -40 to +150°C
- 14 lead SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (27-Jun-2024)
1Mbps
5.25V
14Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate