Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €320.460 |
Price for:Each
Minimum: 1
Multiple: 1
€320.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1103EVB
Order Code4147375
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEthernet Transceiver
Silicon ManufacturerNXP
Silicon Core NumberTJA1103AHN
Product Range-
Kit ContentsTJA1103 Evaluation Board, UTP Cable
SVHCNo SVHC (27-Jun-2024)
Product Overview
TJA1103EVB evaluation board is a low-cost hardware development tool that supports the functional evaluation of the 100BASE-T1 Ethernet PHY TJA1103. To flexibly adapt to different application use cases, all configuration options can be selected via jumpers and all logic interfaces can be accessed via pin headers.
- 100BASE-T1 automotive Ethernet
- Quick functional evaluation of TJA1103
- Simple chip configuration
- 40-pin standard header (2.54mm pitch) to host controller MII
- Config pin strapping jumper settings
- Chip status report via on-board LEDs
Contents
1x TJA1103 customer evaluation board, 1x unshielded twisted pair (UTP) cable (automotive grade).
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Ethernet Transceiver
Silicon Core Number
TJA1103AHN
Kit Contents
TJA1103 Evaluation Board, UTP Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025