Print Page
Image is for illustrative purposes only. Please refer to product description.
5.777 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.050 |
50+ | €0.952 |
100+ | €0.846 |
250+ | €0.802 |
500+ | €0.773 |
1000+ | €0.743 |
2500+ | €0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1128ETK/0Z
Order Code2931342
Technical Datasheet
Product Range-
IC Case / PackageHVSON
No. of Pins20Pins
Supply Voltage Min5V
Supply Voltage Max28V
Protocol SupportedLIN
Supported StandardsISO 17987-4, LIN 2.0/2.1/2.2/2.2A
Output Voltage-
Operating Temperature Min0°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
No. of Pins
20Pins
Supply Voltage Max
28V
Supported Standards
ISO 17987-4, LIN 2.0/2.1/2.2/2.2A
Operating Temperature Min
0°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Case / Package
HVSON
Supply Voltage Min
5V
Protocol Supported
LIN
Output Voltage
-
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability