Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €141.550 |
Product Information
Product Overview
The TRK-MPC5606B is a StarterTRAK development kit for Qorivva MPC5606B microcontroller. This development kit enables rapid prototyping and tool reuse and also supports Qorivva MPC560xB/C family of 32bit microcontrollers. The Qorivva MPC5606B 32bit microcontroller includes the latest integrated devices for automotive body electronics applications. The advanced cost efficient host processor core leverages the many strengths of power architecture technology, such as processing capability, on chip memory, analogue capabilities, timing systems and other features required to handle complex control and diagnostic systems. In addition, these scalable devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help us quickly implement our designs.
- Onboard JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller
- MCZ3390S5EK system basis chip with advanced power management and integrated CAN transceiver
- CAN interface
- LIN interface
- Analogue interface with potentiometer
- High efficiency LEDs
- SCI serial communication interface
Applications
Automotive, Industrial
Contents
TRK-MPC5606B board, TRK-MPC5606B DVD ROM (includes CodeWarrior software), USB A to B cable, Warranty card.
Technical Specifications
NXP
MPC5xx
Power Architecture
Dev Board MPC5606B, DVD ROM, Cables
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC5606B
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate