Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-K24F120M
Order Code2448472
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K20
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMK24FN256VDC12
Kit ContentsDev Board MK24FN256VDC12, 2 x USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TWR-K24F120M is a Tower System Module a low-power Kinetis K24 120MHz ARM cortex-M4 based microcontroller platform with high RAM density for connectivity and sensor fusion applications. The board features the low-power MK24FN256VDC12 MCU with DSP instructions and floating point unit (FPU), 120MHz, 256kB of flash, 256kB of RAM and USB crystal-less capabilities. The board is designed to work either as a stand-alone debug tool or as part of the modular tower system development platform.
- Dual-role USB interface with micro-AB USB connector
- General-purpose tower plug-in (TWRPI) socket
- On-board debug circuit - K20DX128VFM5 OpenSDAv2 with virtual serial port
- Three-axis combination accelerometer and magnetometer (FXOS8700CQ)
- Four user-controllable LEDs plus RGB LED
- Two user push button switches for GPIO interrupts
- On-board NXP SGTL5000 audio codec
- 16Mbit SPI serial flash memory
- Li-Ion battery charging circuit (battery not included)
- One user push button switch for MCU reset
- Potentiometer
- Independent, battery-operated power supply for real-time clock (RTC) module
- Software support and application development is offered through the Kinetis software development kit
Applications
Test & Measurement, Industrial
Contents
Board, Two USB cables and Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K20
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board MK24FN256VDC12, 2 x USB Cable, Quick Start Guide
SVHC
No SVHC (15-Jan-2019)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK24FN256VDC12
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155