Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.770 |
Price for:Each
Minimum: 1
Multiple: 1
€16.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-RS08DC-KA8
Order Code2315684
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureRS08
Core Sub-ArchitectureRS08
Silicon Core NumberRS08DC
Silicon Family NameS08D
For Use WithUniversal Tower Module TWR-S08UNIV
Kit ContentsMCU Daughter Card RS08DC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Swappable MCU daughter card that can be plugged into the main module. Featuring a unique ID associated with the MCU, allowing automatic identification by development tools.
- Option to select between 3V and 5V setting
- Clock & Timing
- unique ID
- Each daughter card features a unique ID associated with the MCU on the daughter card
- All daughter cards, regardless of the 3V/5 V switch, control the system voltage on the module board
- Sample code for the TPM, A/D, internal clock set up
- Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization
Applications
Embedded Design & Development, Medical, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
RS08
Silicon Family Name
S08D
Kit Contents
MCU Daughter Card RS08DC
SVHC
No SVHC (27-Jun-2024)
Core Architecture
RS08
Silicon Core Number
RS08DC
For Use With
Universal Tower Module TWR-S08UNIV
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146964