Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.580 |
Price for:Each
Minimum: 1
Multiple: 1
€38.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-SHIELD
Order Code2407400
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithNXP Tower System
Kit ContentsShield Adapter Module
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-SHIELD is a shield adapter module for Arduino shields to incorporate into the NXP tower system. This module enables embedded developers to leverage the increasingly popular and easy to use open source electronics platform (Arduino) within their tower system development platform. Simply affix the shield of choice onto the TWR-SHIELD module, assemble as part of the tower system with a processor module and get started designing.
- Arduino shield (R3 compatible) headers
- Onboard power regulation (3.3V and 5V)
- Recommended input voltage range from 7V to 12V
- Maximum input voltage range from 6V to 20V
- Default signal configuration for ease of integration with the NXP tower system
- Flexible advanced signal configuration options and signal access
Applications
Embedded Design & Development
Contents
Shield adapter module, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Shield Adapter Module
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
NXP Tower System
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5