Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,021.000 |
Product Information
Product Overview
U-CYCLONE programmer is a powerful, fast, and feature-rich in-circuit programming solutions. It supports ARM Cortex devices as well as the NXP device families such as Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), and Coldfire. Cyclone programmers are designed to withstand the demands of a production environment. They are Stand-Alone Programmers (SAP) that can be operated manually or used to host automated programming. In manual SAP mode the Cyclone is operated using the touchscreen LCD menu and/or the start button. Host-controlled SAP mode, for automated programming, is accomplished using either a command line utility, RS232 protocol, UDP protocol, or the Cyclone automated control DLL.
- On-board storage: 16MB, up to 8 programming images
- Ethernet, USB and serial communications interfaces
- Fast communications speeds
- Power-switching relays to control target power
- Production environment ready with voltage protection technology
- 4.3" LCD touch screen
Contents
U-CYCLONE programmer, ColdFire ribbon cable, Communication cables, Target connection power cords, Power source.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire
Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support
No SVHC (27-Jun-2024)
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate