Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.860 |
Product Information
Product Overview
UCANS32K1SIC is a CAN signal improvement capability (SIC) evaluation board designed for both automotive and industrial applications. CAN SIC enables more complex networks and CAN FD communication up to 8 Mbps by reducing the effects of signal ringing. The UCANS32K1SIC provides two CAN SIC interfaces and is based on the 32-bit Arm® Cortex®-M4 based S32K1 microcontroller family with access to ports on the processor. Also, the UCANS32K1SIC features EdgeLock® SE050 secure element for authentication and encryption development.
- Dual CAN FD PHYs with dual connectors for daisy chain operation
- PX4 / DroneCode connector standard compliant
- DCD-LZ debug interface with SWD+Console / UART
- RGB LED
- Programmable user buttons (e.g., for arming)
- UART with full handshaking and 5V / 3V switchable voltage level
- SocketCAN CAN network driver
- I2C, SPI interface
- RC-PWM power output with internal or BEC / external power
- Overcurrent protection
Contents
1 x UCANS32K1SIC board, 1 x DCD-LZ debug adapter w/cable (console and program), 1 x CAN-TERM-BRD w/ cable (RevB with MicroUSB input), 1 x CAN cable with both ends (JST-GH 4 pin 200mm).
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
0
-
Evaluation Board UCANS32K1SIC, DCD-LZ Debug Adapter W/Cable, CAN-TERM-BRD W/Cable, CAN Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate