Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.530 |
Price for:Each
Minimum: 1
Multiple: 1
€33.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1163A-EVB
Order Code3868939
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN Transceiver
Silicon ManufacturerNXP
Silicon Core NumberUJA1163A
Product Range-
Kit ContentsEval Board UJA1163A, Manual
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1163A-EVB is an evaluation board. It is a supportive tool to develop system solutions using the UJA1163A High-Speed CAN system basis chip. The board is pin compatible with the Arduino uno pinout order and can be used in combination with any microcontroller board providing USB-to-SPI interfacing. The board also provides several header rows (2.54mm pitch) for connecting MCU interface and application signals.
- Board dimensions is 44.95mm x 58.16mm
- Supporting Arduino connection with microcontroller board
- An external power supply of 12V typical must be connected to power-up the board
Contents
UJA1163A evaluation board, UJA116xA-EVB manual.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
CAN Transceiver
Silicon Core Number
UJA1163A
Kit Contents
Eval Board UJA1163A, Manual
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02