Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.020 |
Product Information
Product Overview
USB-KW019032 is a packet sniffer/USB dongle development board for Kinetis KW0x. This development platform enabled by the Kinetis® KW0x in a convenient USB dongle form factor. The USB-KW019032 can be used as an IEEE® 802.15.4 packet sniffer or development board. Packet sniffers are essential for wireless network development allowing over-the-air traffic monitoring. Powered by the ultra-low-power 48MHz Arm® Cortex®-M0+ 32-bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bi-directional sub-1GHz radio capable of operating over a wide frequency range of 315, 433, 470, 868, 915, 928 and 960MHz in the license-free industrial, scientific and medical frequency bands.
- Microcontroller: 48MHz Cortex-M0+ CPU core, 128KB flash and 16KB SRAM
- Integrated 915/863MHz chip antenna and U.FL footprint for RFIO port
- Programmable output power from -18dBm to +13dBm in 1dB steps
- Integrated open-standard serial and debug interface (OpenSDAv2.1)
- High sensitivity: down to -120dBm at 1.2Kbit/s
- Wireless packet sniffer or end-node use
- LEDs and switches for demonstration, monitoring, and control
- Minimum number of matching components
Contents
USB-KW019032 packet sniffer/dongle, Quick start guide.
Technical Specifications
Wireless Development
MKW01Z128
Packet Sniffer/USB Dongle Development Board MKW01Z128, Quick Starter Guide
No SVHC (27-Jun-2024)
NXP
Wireless MCU
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate