Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No5-1419124-6
Order Code1891793
Product RangeOSA
Also Known AsOSA-SS-212DM3,000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No5-1419124-6
Order Code1891793
Product RangeOSA
Also Known AsOSA-SS-212DM3,000
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current3A
Product RangeOSA
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance270ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (16-Jan-2020)
Product Overview
The OSA-SS-212DM3,000 is a general purpose PCB Relay with flux proof sealing and 12VDC coil voltage. Relay has DPST contact configuration with Silver Alloy(Ag) material.
- DPST Contact Configuration
- Flux Proof Sealing
- Meet 3000V Dielectric Voltage between Coil and Contacts
Applications
Audio, Consumer Electronics, Safety
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
125VAC
Contact Voltage VDC
30VDC
Coil Resistance
270ohm
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
12VDC
Product Range
OSA
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability